
24 VDC axial fan, tubeaxial, square housing, featuring ball bearings for reliable operation. Delivers 105.9 CFM airflow at 3200 RPM, with a power consumption of 4.9W and a current rating of 1.03A. Operates within a temperature range of -22°C to 75°C, producing 49dBA noise. Constructed with a metal frame, it offers terminal connections and flange mounting. Approvals include UL, CSA, and VDE.
Ebm-Papst 4184NX technical specifications.
| Airflow | 105.9CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.03A |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Contains Lead |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 4.5W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 49dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 4.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3200RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 3200RPM |
| Termination | Terminals |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.86lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4184NX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
