24 VDC axial fan, tubeaxial, square housing, featuring ball bearings for reliable operation. Delivers 139.5 CFM airflow at 4400 RPM, with a maximum power consumption of 11W. Operating temperature range from -22°C to 55°C. Constructed with a metal frame and terminal connections, this fan is UL, CSA, and VDE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 4184NXH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4184NXH technical specifications.
| Airflow | 139.5CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 57dBA |
| Noise Level | 57dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4400RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 4400RPM |
| Termination | Terminals |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.86lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4184NXH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
