
High-performance DC axial fan delivering 147.1 CFM airflow at 4400 RPM. Features durable ball bearings and operates on a 24V supply voltage with a power consumption of 11W. Designed for demanding thermal management applications, this fan offers a wide operating temperature range from -22°C to 158°C. Its robust plastic construction and flange mounting ensure reliable integration.
Ebm-Papst 4184NXHH technical specifications.
| Airflow | 147.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 12.2W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 57dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Radiation Hardening | No |
| RPM | 4400RPM |
| Series | 4100N |
| Size | 119mm |
| Speed | 4400RPM |
| Termination | Terminals |
| Voltage Rating | 24V |
| Weight | 0.86lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4184NXHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
