
Axial DC fan featuring ball bearing for reliable operation. Delivers 97 CFM airflow at 3050 RPM, with a 12V DC rated voltage and a wide operating voltage range of 7V to 14.5V. Constructed from plastic with dimensions of 119mm x 119mm x 38mm, this fan operates within a temperature range of -4°C to 75°C and has a maximum power dissipation of 4.3W. Noise level is rated at 45 dBA, and it includes UL and CSA approvals.
Sign in to ask questions about the Ebm-Papst 4212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4212 technical specifications.
| Airflow | 97CFM |
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.3W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise Level | 45 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| RPM | 3050RPM |
| Series | 4200 |
| Speed | 3050RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.639lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
