Axial fan, 119mm x 38mm, delivering 51 CFM airflow at 1600 RPM. Features durable ball bearings and operates on a 12VDC supply voltage with 2 wire lead termination. Constructed from plastic, this fan is rated for a wide operating temperature range of -4°C to 167°C and has a maximum power dissipation of 1.2W. Approvals include UL, CSA, VDE, and CE, ensuring broad compliance.
Sign in to ask questions about the Ebm-Papst 4212L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4212L technical specifications.
| Airflow | 51CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 29dBA |
| Noise Level | 29 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| RPM | 1600RPM |
| Series | 4200 |
| Speed | 1600RPM |
| Termination | 2 Wire Leads |
| Thickness | 38mm |
| Voltage Rating | 12V |
| Weight | 0.639lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4212L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
