
High-speed DC axial fan with ball bearing, operating at 12V. Delivers 105.9 CFM airflow with a noise level of 45dBA. Features a 119mm x 119mm x 38mm plastic housing and operates within a temperature range of -20°C to 70°C. Input voltage range is 7V to 14.5V DC, with a power consumption of 4.8W. Mounts via flanges and utilizes lead wire termination.
Ebm-Papst 4212NH technical specifications.
| Airflow | 105.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Material | Plastic |
| Max Input Voltage | 14.5V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 14.5V |
| Min Supply Voltage (DC) | 7V |
| Mount | Flanges |
| Noise Level | 45dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Power Consumption | 4.8W |
| Reach SVHC Compliant | No |
| Series | 4200 |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.51lb |
| Width | 119mm |
| RoHS | Compliant |
No datasheet is available for this part.