
Axial DC fan with ball bearing, delivering 97 CFM airflow at 3050 RPM. Features a 24VDC operating voltage and a maximum power dissipation of 4.3W. Operates within a temperature range of -4°C to 75°C, with a noise level of 45 dBA. Dimensions are 119mm x 119mm x 38mm, with flange mounting and lead wire termination. Constructed from plastic and is lead-free.
Sign in to ask questions about the Ebm-Papst 4214 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4214 technical specifications.
| Airflow | 97CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.3W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise Level | 45 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| RPM | 3050RPM |
| Series | 4200 |
| Speed | 3050RPM |
| Termination | Lead Wire |
| Thickness | 38mm |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.639lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4214 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
