Ebm-Papst 4214/12H technical specifications.
| Airflow | 108CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Noise Level | 49 dBA |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | 4200 |
| Size | 119mm |
| Termination | Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.64lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4214/12H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
