High-speed DC axial fan with ball bearing, delivering 108.3 CFM airflow at 3400 RPM. Features a 24VDC voltage rating, operating within a -4°C to 65°C temperature range. This 119mm square fan, with a 38mm thickness, is constructed from plastic and mounts via flanges. It offers a noise level of 49dBA and a maximum power dissipation of 5.3W.
Sign in to ask questions about the Ebm-Papst 4214H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4214H technical specifications.
| Airflow | 108.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.3W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 49dBA |
| Operating Frequency | Not RequiredHz |
| Series | 4200 |
| Size | 119mm |
| Speed | 3400RPM |
| Termination | Leads |
| Thickness | 38mm |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.639lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4214H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
