
The 4218 fan from Ebm-Papst features a maximum airflow of 97CFM and operates at a maximum power dissipation of 4.3W. It has a maximum operating temperature of 167°C and a minimum operating temperature of -4°C. The fan is approved by UL, CSA, VDE, and CE, and is constructed with a lead-free material. It is available in a package quantity of 25 and has a weight of 0.639lb.
Sign in to ask questions about the Ebm-Papst 4218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4218 technical specifications.
| Airflow | 97CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.3W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise Level | 45 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| RPM | 3050RPM |
| Series | 4200 |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.639lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
