
High-speed DC axial fan with ball bearing, delivering 108.3 CFM airflow at 3400 RPM. Features a voltage rating of 48V DC, operating within a 36V to 56V range. Constructed with a 119mm x 119mm x 38mm frame, it offers a maximum operating temperature of 149°C and a noise level of 49 dBA. Approvals include UL, CSA, VDE, and CE, with lead-free construction.
Sign in to ask questions about the Ebm-Papst 4218H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4218H technical specifications.
| Airflow | 108.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.6W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 49 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| RPM | 3400RPM |
| Series | 4200 |
| Size | 119mm |
| Speed | 3400RPM |
| Termination | Terminals |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.639lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4218H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.