
Axial fan, 12VDC, delivering 18.3CFM airflow. Features ball bearings for durability and operates at 14000 RPM. Dimensions are 40mm x 28mm x 40mm, constructed from plastic with a black finish. Maximum operating temperature is 158°C, with a noise level of 48dBA. Power consumption is 4W, and it includes 2 wire leads for termination.
Ebm-Papst 422JN technical specifications.
| Airflow | 18.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 28mm |
| Height | 28mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 48dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Power Consumption | 4W |
| Reach SVHC Compliant | No |
| RPM | 14000RPM |
| Series | 420J |
| Size | 40mm |
| Speed | 14000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.099lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 422JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.