
Axial fan, 40mm size, delivering 22.4 CFM airflow at 17200 RPM. Features ball bearing for reliable operation and operates on a 24VDC supply voltage. Constructed from plastic with a black finish, this fan has dimensions of 40mm x 28mm x 28mm. It is rated for operating temperatures between -4°C and 149°C, with a maximum power consumption of 7.1W. Termination is via 2 wire leads, and mounting is facilitated by flanges.
Ebm-Papst 424JH technical specifications.
| Airflow | 22.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 28mm |
| Height | 28mm |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.08W |
| Mount | Flanges |
| Noise | 54dBA |
| Noise Level | 54dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Power Consumption | 7.1W |
| Reach SVHC Compliant | No |
| RPM | 17200RPM |
| Series | 420J |
| Size | 40mm |
| Speed | 17200RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.99lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 424JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.