
This flange mount fan features a maximum airflow of 108CFM and a maximum power dissipation of 5.3W. It operates at a DC rated voltage of 24V and has a noise level of 49dBA. The fan is constructed with a plastic material and has a ball bearing type. It meets the approvals of UL, CSA, VDE, and CE.
Sign in to ask questions about the Ebm-Papst 4294H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4294H technical specifications.
| Airflow | 108CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Power Dissipation | 5.3W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 49 dBA |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | 4200 |
| Termination | Terminals |
| Thickness | 38mm |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.63lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4294H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
