
12V DC axial fan, 119mm x 119mm x 32mm, delivering 55.9 CFM airflow at 1550 RPM. Features sleeve bearing, plastic construction, and tin contact plating. Operates within a -4°C to 167°C temperature range with 1.2W power consumption. Approved for UL, CSA, VDE, and CE standards, with 2-wire lead termination.
Ebm-Papst 4312GL technical specifications.
| Airflow | 55.9CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 32mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 30dBA |
| Noise (dB) | 30dB |
| Noise Level | 30dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Power Consumption | 1.2W |
| RPM | 1550RPM |
| Series | 4300 |
| Size | 119mm |
| Speed | 1550RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.485lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.