
12V DC axial fan with ball bearing, delivering 55.9 CFM airflow at 1550 RPM. Features a 119mm x 119mm x 32mm axial package, operating between -4°C and 75°C with a maximum power dissipation of 1.2W. This plastic fan includes leads for termination and flange mounting, producing 30dBA noise.
Sign in to ask questions about the Ebm-Papst 4312L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4312L technical specifications.
| Airflow | 56CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 30dBA |
| Noise Level | 30 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1550RPM |
| Series | 4300 |
| Size | 119mm |
| Speed | 1550RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.485lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
