
Axial DC fan with 12V operating supply voltage, delivering 82.4 CFM airflow at 2300 RPM. Features durable ball bearings, a plastic construction, and a compact 119mm x 119mm x 32mm size. Operates within a temperature range of -4°C to 75°C, with a maximum power consumption of 2.6W and a noise level of 39 dBA. Mountable via flanges, this lead-free component is designed for general thermal management applications.
Ebm-Papst 4312M technical specifications.
| Airflow | 82.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.6W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise Level | 39 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2300RPM |
| Series | 4300 |
| Size | 119mm |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.485lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
