
12V DC axial fan with sleeve bearing, delivering 81 CFM airflow at 2450 RPM. Features a 37 dBA noise level and 2.6W power consumption. Dimensions are 119mm x 119mm x 32mm. Operates within a temperature range of -4°C to 158°C. Equipped with 2-wire leads and flange mounting.
Ebm-Papst 4312NGM technical specifications.
| Airflow | 81CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.6W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise (dB) | 39dB |
| Noise Level | 37 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Power Consumption | 2.6W |
| RPM | 2450RPM |
| Series | 4300N |
| Speed | 2300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.507lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312NGM to view detailed technical specifications.
No datasheet is available for this part.