
Axial fan delivering 98 CFM airflow, featuring a Sintec bearing for reliable operation. This 12V DC component operates within a temperature range of -4°C to 158°C and boasts a maximum power dissipation of 4W. Constructed with a black PVC housing, it measures 119mm in length, 119mm in depth, and 32mm in height, with a noise level of 43 dBA at 3000 RPM. Mounting is facilitated via flanges, and termination is via 2 wire leads.
Sign in to ask questions about the Ebm-Papst 4312NGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4312NGN technical specifications.
| Airflow | 98CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | PVC |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3000RPM |
| Series | 4300N |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.507lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312NGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
