
Axial fan with 147 CFM airflow, operating at 12VDC with a 3600 RPM speed. Features durable ball bearings and a 119mm x 32mm axial package. Constructed from black PVC material, this fan offers a wide operating temperature range from -4°C to 158°C and a maximum power dissipation of 10.7W. Mountable via flanges, it produces a noise level of 49dB.
Sign in to ask questions about the Ebm-Papst 4312NHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4312NHH technical specifications.
| Airflow | 147CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 119mm |
| Length | 119mm |
| Material | PVC |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 10.7W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise Level | 49dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 6.5W |
| Radiation Hardening | No |
| RPM | 3600RPM |
| Series | 4300N |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.553lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312NHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.