
Axial DC fan with 12V operating supply voltage and 5W power consumption, delivering 100.1 CFM airflow. Features durable ball bearings, plastic construction, and an IP68 waterproof and dust-tight rating. Operates within a temperature range of -4°C to 75°C, with a maximum speed of 2800 RPM and a noise level of 45 dBA. Mounting is facilitated by flanges, and termination is via leads.
Ebm-Papst 4312U technical specifications.
| Airflow | 100.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise Level | 45 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 5W |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 2800RPM |
| Series | 4300U |
| Speed | 2800RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.485lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4312U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
