
Axial DC fan with 24V operating supply voltage, delivering 106 CFM airflow at 3000 RPM. Features ball bearing construction for durability and a plastic housing. Operates within a temperature range of -4°C to 167°C, with a maximum power dissipation of 4.7W. Dimensions are 119mm x 119mm x 32mm, and it mounts via flanges with lead termination.
Ebm-Papst 4314-147 technical specifications.
| Airflow | 106CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 32mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.7W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise Level | 47dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Power Consumption | 4.7W |
| RPM | 3000RPM |
| Series | 4300 |
| Size | 119mm |
| Speed | 3000RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.485lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4314-147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.