The 4314/17T axial ball bearing fan from Ebm-Papst features a ball bearing type and operates at a maximum speed of 2800RPM. It is designed to function within an operating temperature range of -20°C to 65°C and is powered by a 24V supply voltage. The fan's power consumption is 5W, and it weighs 220g. It is packaged with wire leads for easy mounting.
Ebm-Papst 4314/17T technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 119mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Noise (dB) | 45dB |
| Noise Level | 45dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 5W |
| Series | 4300 |
| Speed | 2800RPM |
| Termination | Wire Leads |
| Weight | 220g |
| Width | 32mm |
| RoHS | Compliant |
No datasheet is available for this part.