DC Fans DC Fan, 119x32mm 24VDC, 50CFM, Ball
Ebm-Papst 4314/17V technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 4300 |
| Weight | 7.841402oz |
| RoHS | Compliant |
No datasheet is available for this part.