Axial DC fan, 24V, 3400 RPM, delivering 120.1 CFM airflow. Features ball bearing construction for durability, operating within a -4°C to 75°C temperature range. Power consumption is 8.5W with a maximum dissipation of 9.5W. Dimensions are 119mm x 119mm x 32mm, with flange mounting and lead termination. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 4314-180 technical specifications.
| Airflow | 120.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9.5W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise (dB) | 51dB |
| Noise Level | 51dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 8.5W |
| Radiation Hardening | No |
| RPM | 3400RPM |
| Series | 4300 |
| Size | 119mm |
| Speed | 3400RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.49lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4314-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.