Sign in to ask questions about the Ebm-Papst 4314 /2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4314 /2 technical specifications.
| Mounting | Flange Mount |
| Shape | Square |
| Category | DC Fan |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst 4314 /2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.