DC Fan Axial 24V 138CFM
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 2300r/min |
| Maximum Airflow | 138CFM |
| Line Current | 0.117A |
| Mounting | Flange Mount |
| Shape | Square |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |