
Axial fan, 119mm x 32mm, delivering 55.9 CFM airflow at 1550 RPM. Features ball bearings for durability and operates on a 24VDC supply. Constructed from plastic with a 1.2W power consumption, this fan is designed for thermal management applications. It operates within a temperature range of -4°C to 167°C and includes 2 wire leads for termination.
Ebm-Papst 4314L technical specifications.
| Airflow | 55.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Mount | Flanges |
| Noise | 30dBA |
| Noise Level | 30 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1550RPM |
| Series | 4300 |
| Size | 119mm |
| Speed | 1550RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.485lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4314L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.