
Axial DC fan with 24V operating voltage, delivering 82.4 CFM airflow at 2300 RPM. Features durable ball bearing construction and a plastic housing, operating within a -4°C to 75°C temperature range. Power consumption is 2.6W, with a maximum supply voltage of 28V DC. Approvals include UL, CSA, VDE, and CE, with lead-free compliance.
Sign in to ask questions about the Ebm-Papst 4314M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4314M technical specifications.
| Airflow | 82.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.6W |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 12V |
| Mount | Flanges |
| Noise | 39dBA |
| Noise Level | 39dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2300RPM |
| Series | 4300 |
| Speed | 2300RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.485lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4314M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
