24V DC axial fan with Sintec sleeve bearing, delivering 98 CFM airflow at 3000 RPM. Features a 43 dBA noise level and a maximum power dissipation of 4.3W. Operates within a temperature range of -4°C to 158°C. Dimensions are 119mm x 119mm x 32mm, with lead termination and flange mounting.
Checking distributor stock and pricing after the page loads.
Ebm-Papst 4314NGN technical specifications.
| Airflow | 98CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.3W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 4.3W |
| Radiation Hardening | No |
| RPM | 3000RPM |
| Series | 4300N |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.507lb |
| Width | 32mm |
| RoHS | Compliant |
No datasheet is available for this part.