
Tubeaxial fan, 119mm x 32mm, delivering 116.5 CFM airflow at 3600 RPM. Features durable ball bearings and operates on a 24VDC supply with a maximum power consumption of 6W. Designed for a wide operating temperature range from -4°C to 158°C, this lead-free component offers a noise level of 49dBA. Mountable via flanges, it terminates with leads and is packaged in bulk.
Ebm-Papst 4314NHH technical specifications.
| Airflow | 116.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise (dB) | 49dB |
| Noise Level | 49dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 6W |
| Radiation Hardening | No |
| RPM | 3600RPM |
| Series | 4300N |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.507lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4314NHH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
