Sign in to ask questions about the Ebm-Papst 4314R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4314R technical specifications.
| Airflow | 100.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 32mm |
| Height | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Noise Level | 45 dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 5W |
| Reach SVHC Compliant | No |
| Series | 4314 |
| Speed | 2800RPM |
| Weight | 220g |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4314R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
