
Axial DC fan delivering 100 CFM airflow at 2800 RPM. Features ball bearing for durability and operates at 24V with 5W power consumption. Constructed from plastic, this fan has a depth, height, and length of 119mm, with a width of 32mm. It supports flange mounting and lead termination, with a maximum operating temperature of 75°C. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 4314S technical specifications.
| Airflow | 100CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise (dB) | 45dB |
| Noise Level | 45dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 4300 |
| Speed | 2800RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.5lb |
| Width | 32mm |
| RoHS | Compliant |
No datasheet is available for this part.
