
Axial DC fan delivering 100.1 CFM airflow, featuring durable ball bearings and a compact 119mm x 119mm x 32mm axial package. Operates efficiently within an 18V to 32V input voltage range, with a standard 24V rating and a maximum power consumption of 4.8W. Designed for broad thermal management applications, it functions reliably between -4°C and 149°C, producing a noise level of 30dBA at 2800 RPM. Mountable via flanges, this fan utilizes lead wire termination for straightforward integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 4314T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 100.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Length | 119mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.8W |
| Mount | Flanges |
| Noise | 30dBA |
| Noise Level | 45dBA |
| Operating Frequency | Not Required Hz |
| Operating Supply Voltage | 24V |
| Power Consumption | 4.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2800RPM |
| Series | 4300 |
| Size | 119mm |
| Speed | 1400RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 0.485lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4314T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
