
High-performance axial DC fan, 119mm x 119mm x 32mm, delivering 100.1 CFM airflow at 2800 RPM. Features durable ball bearing construction for extended operational life. Operates with a 48V supply voltage, with a voltage range of 36V to 53V, and consumes 5W of power. Rated for 45dBA noise level and a wide operating temperature range from -4°C to 75°C. Mountable via flanges, this fan utilizes lead termination and is constructed from plastic.
Ebm-Papst 4318 technical specifications.
| Airflow | 100.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 32mm |
| Lead Free | Contains Lead |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise Level | 45dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Power Consumption | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2800RPM |
| Series | 4300 |
| Size | 119mm |
| Speed | 2800RPM |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 0.485lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
