Ebm-Papst 4382L technical specifications.
| Airflow | 55.9CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Noise | 30dBA |
| RPM | 1550RPM |
| Series | 4300 |
| Weight | 0.5lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4382L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.