
The 4412 /2HHP DC fan from Ebm-Papst is a flange mount fan with a square shape and a size of 119mm x 119mm x 38mm. It has a product length of 119mm, a product depth of 119mm, and a product height of 38mm, weighing 250g. The fan operates within a voltage range of 7 to 14.5V and has a nominal speed of 5000RPM. It can achieve a maximum airflow of 167.74CFM and has a noise level of 55dBA. The fan features ball bearings and can operate within a temperature range of -20C to 70C.
Checking distributor stock and pricing after the page loads.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 119 X 119 X 38 |
| Product Length (mm) | 119 |
| Product Depth (mm) | 119 |
| Product Height (mm) | 38 |
| Product Weight (g) | 250 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 14.5V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 167.74CFM |
| Noise Level | 55dB |
| Bearings | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |