
Axial DC fan with ball bearing, delivering 100.1 CFM airflow at 2900 RPM. Operates on 12V with a voltage range of 8V to 12.6V, consuming 5.3W. Features a 119 x 119 x 25.4mm plastic housing and operates between -4°C and 60°C. Noise level is 43 dBA.
Sign in to ask questions about the Ebm-Papst 4412F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4412F technical specifications.
| Airflow | 100CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.3W |
| Max Supply Voltage (DC) | 12.6V |
| Min Supply Voltage (DC) | 8V |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 43 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 5.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2900RPM |
| Series | 4400F |
| Size | 119mm |
| Speed | 2900RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.386lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.