
Compact axial fan, 119mm size, delivering 100.1 CFM airflow. Features durable ball bearings and operates at 2900 RPM. This fan has a 12VDC operating supply voltage and a maximum power consumption of 5.3W. Constructed from plastic, it offers a wide operating temperature range from -4°C to 140°C. Termination is via 3 wire leads, and mounting is achieved through screws.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 4412F/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 100.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 119mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.3W |
| Mount | Screw |
| Noise | 43dBA |
| Noise Level | 43 dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 5.3W |
| Reach SVHC Compliant | No |
| RPM | 2900RPM |
| Series | 4400F |
| Size | 119mm |
| Speed | 2900RPM |
| Termination | 3 Wire Leads |
| Weight | 0.386lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412F/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.