
The Ebm-Papst 4412F/2GL-489 is an axial fan with a maximum airflow of 54CFM and a speed of 1600RPM. It operates within a temperature range of -20°C to 75°C and has a power consumption of 1.25W. The fan is a flange mount type and has a plastic material construction. It has a depth of 25mm and a width and height of 119mm each.
Checking distributor stock and pricing after the page loads.
Ebm-Papst 4412F/2GL-489 technical specifications.
| Airflow | 54CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 119mm |
| Life (Hours) | 80000Hour |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Noise Level | 26 dBA |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.25W |
| Series | 4400F |
| Speed | 1600RPM |
| Termination | Connector |
| Width | 119mm |
| RoHS | Compliant |