
12V DC axial fan with flange mount, delivering 100.1 CFM airflow at 2900 RPM. Features durable ball bearings, a plastic housing, and tin contact plating. Operates across a wide temperature range of -4°C to 140°C with a maximum power dissipation of 5.3W. This 119mm fan is designed for screw mounting and utilizes 3-wire leads for termination.
Ebm-Papst 4412F/2M technical specifications.
| Airflow | 100.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 25.4mm |
| Height | 119mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.3W |
| Mount | Screw |
| Noise | 43dBA |
| Noise Level | 38dBA |
| Operating Frequency | Not Required(Hz) |
| Operating Supply Voltage | 12V |
| Power Consumption | 3.2W |
| Radiation Hardening | No |
| RPM | 2900RPM |
| Series | 4400F |
| Size | 119mm |
| Speed | 2400RPM |
| Termination | 3 Wire Leads |
| Weight | 0.386lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412F/2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.