
Axial DC fan, 12V, 1.3W, delivering 55 CFM airflow. Features sleeve bearing, plastic construction, and operates at 1600 RPM. Dimensions are 119mm length, 119mm width, and 25mm depth. Maximum operating temperature is 167°C, with a noise level of 26 dBA. Approvals include UL, CSA, VDE, and CE.
Ebm-Papst 4412FGL technical specifications.
| Airflow | 55CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.3W |
| Mount | Flanges |
| Noise | 26dBA |
| Noise (dB) | 26dB |
| Noise Level | 26 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.3W |
| Reach SVHC Compliant | No |
| RPM | 1600RPM |
| Series | 4400F |
| Size | 119mm |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.386lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412FGL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
