
Compact axial fan, 119mm size, delivering 82.4 cu.ft/min airflow. Features sleeve bearing, 12VDC operating voltage, and 2400 RPM speed. Operates within a -20°C to 75°C temperature range with 38dBA noise level. Plastic construction with wire lead termination and flange mounting options.
Sign in to ask questions about the Ebm-Papst 4412FGM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4412FGM technical specifications.
| Airflow | 82.4CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 12.6V |
| Min Supply Voltage (DC) | 7V |
| Mount | Flanges |
| Noise | 38dBA |
| Noise Level | 38 dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 4400F |
| Size | 119mm |
| Speed | 2400RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 6oz |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412FGM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
