
12V DC axial fan with ball bearing, delivering 82.4 CFM airflow at 2400 RPM. Features a 119mm x 119mm x 25mm frame size, 38 dBA noise level, and 3.2W power consumption. Operates within a -4°C to 167°C temperature range and is constructed from plastic. Mounts via flanges and terminates with leads.
Ebm-Papst 4412FM technical specifications.
| Airflow | 82.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.2W |
| Mount | Flanges |
| Noise | 38dBA |
| Noise Level | 38 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2400RPM |
| Series | 4400F |
| Size | 119mm |
| Speed | 2400RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.386lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
