
High-performance 119mm DC axial fan delivering 132.5 CFM airflow at 5400 RPM. Features durable ball bearings for extended lifespan and operates within a temperature range of -4°C to 70°C. This 12V fan has a maximum power consumption of 12W and a noise level of 55 dBA. Constructed with PVC and plastic materials, it mounts via flanges and terminates with lead wires.
Ebm-Papst 4412FNH technical specifications.
| Airflow | 132.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | PVC, Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 55 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5400RPM |
| Series | 4400FN |
| Size | 119mm |
| Speed | 5400RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.529lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412FNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
