
High-performance 12V DC axial fan with ball bearing for reliable operation. Delivers 108.3 CFM airflow at 3300 RPM, suitable for demanding thermal management applications. Features a durable plastic construction with tin-plated contacts, operating within a -4°C to 70°C temperature range. Measures 119 x 119 x 38mm with flange mounting and lead termination for easy integration. Rated for 3.8W power consumption and 42dB noise level, offering efficient cooling.
Ebm-Papst 4412M technical specifications.
| Airflow | 108CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Life (Hours) | 65000Hour |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.8W |
| Mount | Flanges |
| Noise | 42dBA |
| Noise (dB) | 42dB |
| Noise Level | 42dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3.8W |
| Reach SVHC Compliant | No |
| RPM | 3300RPM |
| Series | 4400 |
| Size | 119mm |
| Speed | 3300RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.553lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.