
12V DC axial fan with ball bearing, delivering 120.7 CFM airflow at 3650 RPM. Features a 46 dBA noise level and 5.5W power consumption. Constructed from black plastic with tin-plated contacts, this flange-mount fan operates between -4°C and 70°C. Dimensions are 119mm x 119mm x 38mm.
Ebm-Papst 4412N technical specifications.
| Airflow | 120.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.3W |
| Mount | Flanges |
| Noise | 46dBA |
| Noise Level | 46dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 5.5W |
| RPM | 3650RPM |
| Series | 4400 |
| Size | 119mm |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.553lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4412N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
