
Axial DC fan with ball bearing, delivering 100.1 CFM airflow at 2900 RPM. Features a 24V operating voltage, 5W power consumption, and a noise level of 43 dBA. Constructed from plastic with tin contact plating, this fan operates between -4°C and 140°C and measures 119 x 119 x 25mm. Approvals include UL, CSA, VDE, and CE.
Sign in to ask questions about the Ebm-Papst 4414F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4414F technical specifications.
| Airflow | 100.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin |
| Depth | 119mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise (dB) | 43dB |
| Noise Level | 43 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2900RPM |
| Series | 4400F |
| Size | 119mm |
| Speed | 2900RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.38lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
