
Axial DC fan with ball bearing, delivering 82.4 CFM airflow at 2400 RPM. Features a 24VDC operating voltage and 3.2W power consumption, with a noise level of 38 dBA. Dimensions are 119mm x 119mm x 25.4mm, suitable for flange mounting. Operates within a temperature range of -4°C to 167°C and includes UL, CSA, VDE, and CE approvals.
Sign in to ask questions about the Ebm-Papst 4414FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4414FM technical specifications.
| Airflow | 82.4CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25mm |
| Lead Length | 310mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.2W |
| Mount | Flanges |
| Noise | 38dBA |
| Noise Level | 38dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2400RPM |
| Series | 4400F |
| Size | 119mm |
| Speed | 2400RPM |
| Termination | Leads |
| Thickness | 25.4mm |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.386lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
