
Axial DC fan delivering 117.7 CFM airflow at 4850 RPM. Features ball bearings for durability and a plastic housing. Operates at 24V with a maximum power consumption of 8.5W. Suitable for temperatures ranging from -4°C to 70°C. Mounts via flanges and terminates with leads.
Ebm-Papst 4414FNN technical specifications.
| Airflow | 117.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 119mm |
| Height | 25mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.5W |
| Mount | Flanges |
| Noise | 52dBA |
| Noise Level | 52dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 8.5W |
| Reach SVHC Compliant | No |
| RPM | 4850RPM |
| Series | 4400FN |
| Size | 119mm |
| Speed | 4850RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.529lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414FNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
